RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S1721-46R

DigiKey Part Number
952-1476-2-ND - Tape & Reel (TR)
952-1476-1-ND - Cut Tape (CT)
952-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1721-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S1721-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.042" (1.07mm)
Length
0.207" (5.25mm)
Height
0.088" (2.23mm)
Material
Stainless Steel
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-40°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,71410 Kč471,41 Kč
2504,36592 Kč1 091,48 Kč
5004,15550 Kč2 077,75 Kč
1 0003,98374 Kč3 983,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,68897 Kč18 444,85 Kč
10 0003,59824 Kč35 982,40 Kč
15 0003,55279 Kč53 291,85 Kč
25 0003,50243 Kč87 560,75 Kč
35 0003,47302 Kč121 555,70 Kč
50 0003,44471 Kč172 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč