2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Harwin’s Company Overview

S1621-46

DigiKey Part Number
952-3477-ND
Manufacturer
Manufacturer Product Number
S1621-46
Description
SURFACE MOUNT JUMPER LOOSE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
S1621-46 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.319" (8.10mm)
Height
0.071" (1.80mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 745
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,14080 Kč103,52 Kč
503,93920 Kč196,96 Kč
1003,75020 Kč375,02 Kč
2503,51592 Kč878,98 Kč
5003,34750 Kč1 673,75 Kč
1 0003,18750 Kč3 187,50 Kč
3 0002,94952 Kč8 848,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč