


S03-15100300R | |
|---|---|
DigiKey Part Number | 952-S03-15100300RTR-ND - Tape & Reel (TR) 952-S03-15100300RCT-ND - Cut Tape (CT) 952-S03-15100300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S03-15100300R |
Description | RF SHIELD 0.394" X 0.591" SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.394" (10.00mm) X 0.591" (15.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S03-15100300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CAN | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Width - Overall | 0.394" (10.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,94120 Kč | 423,53 Kč |
| 100 | 14,97580 Kč | 1 497,58 Kč |
| 250 | 14,03760 Kč | 3 509,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,07172 Kč | 11 764,55 Kč |
| 1 800 | 12,67719 Kč | 22 818,94 Kč |
| 2 700 | 12,47966 Kč | 33 695,08 Kč |
| 4 500 | 12,26068 Kč | 55 173,06 Kč |
| 6 300 | 12,13278 Kč | 76 436,51 Kč |
| 9 000 | 12,00969 Kč | 108 087,21 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











