Orange LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2012NW

DigiKey Part Number
754-APT2012NWTR-ND - Tape & Reel (TR)
754-APT2012NWCT-ND - Cut Tape (CT)
754-APT2012NWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012NW
Description
2.0X1.2MM,ORG SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.00mm L x 0.75mm W
Height (Max)
1.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,63300 Kč36,33 Kč
1002,54500 Kč254,50 Kč
5002,04856 Kč1 024,28 Kč
1 0001,88394 Kč1 883,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,74368 Kč3 487,36 Kč
4 0001,62420 Kč6 496,80 Kč
6 0001,56281 Kč9 376,86 Kč
10 0001,49336 Kč14 933,60 Kč
14 0001,45200 Kč20 328,00 Kč
20 0001,41161 Kč28 232,20 Kč
50 0001,32236 Kč66 118,00 Kč
100 0001,26674 Kč126 674,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč