
INA299A3IDBVR | |
|---|---|
DigiKey Part Number | 296-INA299A3IDBVRTR-ND - Tape & Reel (TR) 296-INA299A3IDBVRCT-ND - Cut Tape (CT) 296-INA299A3IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA299A3IDBVR |
Description | -2V TO 80V, BIDIRECTIONAL 650 KH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA299A3IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 25 | 26,14680 Kč | 653,67 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 250 | 21,95300 Kč | 5 488,25 Kč |
| 500 | 21,13742 Kč | 10 568,71 Kč |
| 1 000 | 20,46549 Kč | 20 465,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,63565 Kč | 58 906,95 Kč |
| 6 000 | 19,22965 Kč | 115 377,90 Kč |
| 9 000 | 19,02622 Kč | 171 235,98 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |










