Parametric Equivalent

LTC6752ISC6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752ISC6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6752ISC6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6752ISC6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752ISC6-1#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752ISC6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 3.5V | |
Voltage - Input Offset (Max) | 5.5mV @ 3.3V | |
Current - Input Bias (Max) | 1.5µA @ 3.3V | |
Current - Output (Typ) | 70mA | |
Current - Quiescent (Max) | 5.8mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 4.7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 25 | 82,96720 Kč | 2 074,18 Kč |
| 100 | 75,37440 Kč | 7 537,44 Kč |
| 250 | 74,53452 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,57226 Kč | 34 786,13 Kč |
| 1 000 | 67,77671 Kč | 67 776,71 Kč |
| 1 500 | 66,87793 Kč | 100 316,90 Kč |
| 2 500 | 65,88122 Kč | 164 703,05 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |












