Parametric Equivalent

LTC6752ISC6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752ISC6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752ISC6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752ISC6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752ISC6-1#TRPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752ISC6-1#TRPBF Models |
Category | Current - Output (Typ) 70mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 4.7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.45V ~ 3.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5.5mV @ 3.3V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 1.5µA @ 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6752ISC6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6752ISC6-1#TRMPBFCT-ND | 120,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 92,55900 Kč | 925,59 Kč |
| 25 | 85,45360 Kč | 2 136,34 Kč |
| 100 | 77,63590 Kč | 7 763,59 Kč |
| 250 | 74,53452 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,85756 Kč | 169 643,90 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |



