Similar



M80-8511245 | |
|---|---|
DigiKey Part Number | M80-8511245-ND |
Manufacturer | |
Manufacturer Product Number | M80-8511245 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8511245 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.235" (5.97mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8511242 | Harwin Inc. | 429 | 952-1131-5-ND | 145,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 024 | 101,88500 Kč | 104 330,24 Kč |
| Unit Price without VAT: | 101,88500 Kč |
|---|---|
| Unit Price with VAT: | 123,28085 Kč |











