MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6131245 | |
|---|---|
DigiKey Part Number | M80-6131245-ND |
Manufacturer | |
Manufacturer Product Number | M80-6131245 |
Description | CONN RCPT 12POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6131245 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1031298S | Harwin Inc. | 430 | 952-3528-ND | 53,54000 Kč | MFR Recommended |
| M80-6131845 | Harwin Inc. | 0 | M80-6131845-ND | 198,74288 Kč | MFR Recommended |
| M80-8441245 | Harwin Inc. | 193 | 952-2336-ND | 183,52000 Kč | MFR Recommended |
| M80-8501245 | Harwin Inc. | 812 | 952-2082-ND | 171,34000 Kč | MFR Recommended |
| M80-8881205 | Harwin Inc. | 899 | 952-1200-ND | 183,52000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 152,24225 Kč | 70 944,89 Kč |
| Unit Price without VAT: | 152,24225 Kč |
|---|---|
| Unit Price with VAT: | 184,21312 Kč |























