
M80-5S20805MD | |
|---|---|
DigiKey Part Number | 952-M80-5S20805MD-ND |
Manufacturer | |
Manufacturer Product Number | M80-5S20805MD |
Description | 4+4 POS. MALE DIL HORIZONTAL SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5S20805MD Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 404,92955 Kč | 45 352,11 Kč |
| Unit Price without VAT: | 404,92955 Kč |
|---|---|
| Unit Price with VAT: | 489,96476 Kč |







