



M80-4180898 | |
|---|---|
DigiKey Part Number | 952-3780-ND |
Manufacturer | |
Manufacturer Product Number | M80-4180898 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4180898 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 182,05300 Kč | 1 820,53 Kč |
| 25 | 170,64640 Kč | 4 266,16 Kč |
| 50 | 162,49940 Kč | 8 124,97 Kč |
| 100 | 154,74270 Kč | 15 474,27 Kč |
| 250 | 145,05924 Kč | 36 264,81 Kč |
| 500 | 138,14038 Kč | 69 070,19 Kč |
| 1 000 | 131,55478 Kč | 131 554,78 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |














