




M80-4180698 | |
|---|---|
DigiKey Part Number | 952-3779-ND |
Manufacturer | |
Manufacturer Product Number | M80-4180698 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4180698 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 169,47920 Kč | 4 236,98 Kč |
| 50 | 161,39060 Kč | 8 069,53 Kč |
| 100 | 153,68650 Kč | 15 368,65 Kč |
| 250 | 144,06896 Kč | 36 017,24 Kč |
| 500 | 137,19800 Kč | 68 599,00 Kč |
| 1 000 | 130,65775 Kč | 130 657,75 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |
















