


9977 005100 | |
|---|---|
DigiKey Part Number | BEL1781-100-ND |
Manufacturer | |
Manufacturer Product Number | 9977 005100 |
Description | HOOK-UP SOLID 28AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.033" (0.84mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 16,78580 Kč | 1 678,58 Kč |
| 200 | 15,97320 Kč | 3 194,64 Kč |
| 300 | 15,51333 Kč | 4 654,00 Kč |
| 500 | 14,95058 Kč | 7 475,29 Kč |
| 700 | 14,58911 Kč | 10 212,38 Kč |
| 1 000 | 14,21397 Kč | 14 213,97 Kč |
| Unit Price without VAT: | 16,78580 Kč |
|---|---|
| Unit Price with VAT: | 20,31082 Kč |









