
9977 010100 | |
|---|---|
DigiKey Part Number | BEL1783-100-ND |
Manufacturer | |
Manufacturer Product Number | 9977 010100 |
Description | HOOK-UP SOLID 28AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.033" (0.84mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 712,39000 Kč | 1 712,39 Kč |
| 2 | 1 629,76000 Kč | 3 259,52 Kč |
| 3 | 1 583,04000 Kč | 4 749,12 Kč |
| 5 | 1 525,79800 Kč | 7 628,99 Kč |
| 7 | 1 489,02857 Kč | 10 423,20 Kč |
| 10 | 1 450,87800 Kč | 14 508,78 Kč |
| Unit Price without VAT: | 1 712,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 071,99190 Kč |










