28 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9977 002100

DigiKey Part Number
BEL1780-100-ND
Manufacturer
Manufacturer Product Number
9977 002100
Description
HOOK-UP SOLID 28AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.033" (0.84mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
300V
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1061
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 712,39000 Kč1 712,39 Kč
21 629,76000 Kč3 259,52 Kč
31 583,04000 Kč4 749,12 Kč
51 525,79800 Kč7 628,99 Kč
71 489,02857 Kč10 423,20 Kč
101 450,87800 Kč14 508,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 712,39000 Kč
Unit Price with VAT:2 071,99190 Kč