8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FC20868FC-0150L

DigiKey Part Number
952-M80-FC20868FC-0150L-ND
Manufacturer
Manufacturer Product Number
M80-FC20868FC-0150L
Description
CBL J-TEK FMALE 8POS 150MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Length
0.492' (150.00mm, 5.91")
Series
Features
Screw Lock
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Gold
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10786,89900 Kč7 868,99 Kč
Unit Price without VAT:786,89900 Kč
Unit Price with VAT:952,14779 Kč