Parametric Equivalent




M80-4D10842FC | |
|---|---|
DigiKey Part Number | 952-3548-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10842FC |
Description | CONN RCPT 8POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10842FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4D10805FC | Harwin Inc. | 0 | 952-3547-ND | 318,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 246,37000 Kč | 2 463,70 Kč |
| 25 | 230,94440 Kč | 5 773,61 Kč |
| 50 | 219,92040 Kč | 10 996,02 Kč |
| 100 | 209,42570 Kč | 20 942,57 Kč |
| 250 | 196,32124 Kč | 49 080,31 Kč |
| 500 | 186,96116 Kč | 93 480,58 Kč |
| 1 000 | 178,04834 Kč | 178 048,34 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |











