



M80-4D10605FC | |
|---|---|
DigiKey Part Number | 952-3546-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10605FC |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10605FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 10 | 250,10700 Kč | 2 501,07 Kč |
| 25 | 234,43000 Kč | 5 860,75 Kč |
| 50 | 223,24240 Kč | 11 162,12 Kč |
| 100 | 212,58800 Kč | 21 258,80 Kč |
| 250 | 199,28696 Kč | 49 821,74 Kč |
| 500 | 189,78496 Kč | 94 892,48 Kč |
| 1 000 | 180,73756 Kč | 180 737,56 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |


















