M80-4C10805FC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 121
Unit Price: 301,78000 Kč
Datasheet
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-4C10805FC
M80-4C10805FC
Harwin’s Company Overview

M80-4C10805FC

DigiKey Part Number
952-3541-ND
Manufacturer
Manufacturer Product Number
M80-4C10805FC
Description
CONN RCPT 8P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4C10805FC Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4C10842FCHarwin Inc.121M80-4C10842FC-ND301,78000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,63000 Kč317,63 Kč
10269,93300 Kč2 699,33 Kč
25253,01880 Kč6 325,47 Kč
50240,93940 Kč12 046,97 Kč
100229,44390 Kč22 944,39 Kč
250215,08776 Kč53 771,94 Kč
500204,83230 Kč102 416,15 Kč
1 000195,07025 Kč195 070,25 Kč
Manufacturers Standard Package
Unit Price without VAT:317,63000 Kč
Unit Price with VAT:384,33230 Kč