


M80-5S20605MQ | |
|---|---|
DigiKey Part Number | 952-1673-ND |
Manufacturer | |
Manufacturer Product Number | M80-5S20605MQ |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5S20605MQ Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.246" (6.25mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mating Hardware, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1 276,14458 Kč | 331 797,59 Kč |
| Unit Price without VAT: | 1 276,14458 Kč |
|---|---|
| Unit Price with VAT: | 1 544,13494 Kč |

















