




M80-4650605 | |
|---|---|
DigiKey Part Number | 952-3383-ND |
Manufacturer | |
Manufacturer Product Number | M80-4650605 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4650605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,72000 Kč | 241,72 Kč |
| 10 | 205,46800 Kč | 2 054,68 Kč |
| 25 | 192,58800 Kč | 4 814,70 Kč |
| 50 | 183,39900 Kč | 9 169,95 Kč |
| 100 | 174,64400 Kč | 17 464,40 Kč |
| 250 | 163,71652 Kč | 40 929,13 Kč |
| 500 | 155,90862 Kč | 77 954,31 Kč |
| 1 000 | 148,47635 Kč | 148 476,35 Kč |
| Unit Price without VAT: | 241,72000 Kč |
|---|---|
| Unit Price with VAT: | 292,48120 Kč |























