
M80-5020605 | |
|---|---|
DigiKey Part Number | 952-M80-5020605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5020605 |
Description | CONN HDR 2MM SMT 6POS W/JS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5020605 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.55mm, 8.05mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| 16 | 256,32000 Kč | 4 101,12 Kč |
| 112 | 223,43188 Kč | 25 024,37 Kč |
| 512 | 200,73104 Kč | 102 774,29 Kč |
| 1 008 | 191,37615 Kč | 192 907,16 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |














