
M80-FC20605F2-0150F2 | |
|---|---|
DigiKey Part Number | 952-M80-FC20605F2-0150F2-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC20605F2-0150F2 |
Description | CBL J-TEK F-F 6POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,14000 Kč | 1 271,14 Kč |
| 10 | 1 080,41900 Kč | 10 804,19 Kč |
| 25 | 1 012,81000 Kč | 25 320,25 Kč |
| 50 | 964,50840 Kč | 48 225,42 Kč |
| 100 | 918,53040 Kč | 91 853,04 Kč |
| Unit Price without VAT: | 1 271,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,07940 Kč |































