


M80-5430605 | |
|---|---|
DigiKey Part Number | M80-5430605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5430605 |
Description | DATAMATE J-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5430605 Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 16 | 257,30438 Kč | 4 116,87 Kč |
| 112 | 224,29804 Kč | 25 121,38 Kč |
| 512 | 201,50902 Kč | 103 172,62 Kč |
| 1 008 | 192,11753 Kč | 193 654,47 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |















