


M80-9410605 | |
|---|---|
DigiKey Part Number | M80-9410605-ND |
Manufacturer | |
Manufacturer Product Number | M80-9410605 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9410605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 329,50100 Kč | 3 295,01 Kč |
| 25 | 308,86360 Kč | 7 721,59 Kč |
| 50 | 294,12320 Kč | 14 706,16 Kč |
| 100 | 280,09020 Kč | 28 009,02 Kč |
| 250 | 262,56908 Kč | 65 642,27 Kč |
| 500 | 250,05216 Kč | 125 026,08 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |


















