MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended




M80-5621405 | |
|---|---|
DigiKey Part Number | 952-3825-ND |
Manufacturer | |
Manufacturer Product Number | M80-5621405 |
Description | CONN HEADER 14P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5621405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 206,35150 Kč | 20 635,15 Kč |
| Unit Price without VAT: | 206,35150 Kč |
|---|---|
| Unit Price with VAT: | 249,68532 Kč |









