



M80-4151498 | |
|---|---|
DigiKey Part Number | 952-3725-ND |
Manufacturer | |
Manufacturer Product Number | M80-4151498 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4151498 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 128,46600 Kč | 1 284,66 Kč |
| 25 | 120,41080 Kč | 3 010,27 Kč |
| 50 | 114,65740 Kč | 5 732,87 Kč |
| 100 | 109,18330 Kč | 10 918,33 Kč |
| 250 | 102,34844 Kč | 25 587,11 Kč |
| 500 | 97,46684 Kč | 48 733,42 Kč |
| 1 000 | 92,81893 Kč | 92 818,93 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |






