


M80-5631405 | |
|---|---|
DigiKey Part Number | M80-5631405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5631405 |
Description | CONN HEADER 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5631405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,33000 Kč | 398,33 Kč |
| 10 | 338,57200 Kč | 3 385,72 Kč |
| 25 | 317,36360 Kč | 7 934,09 Kč |
| 50 | 302,21160 Kč | 15 110,58 Kč |
| 100 | 287,79440 Kč | 28 779,44 Kč |
| 250 | 269,79324 Kč | 67 448,31 Kč |
| 500 | 256,93068 Kč | 128 465,34 Kč |
| Unit Price without VAT: | 398,33000 Kč |
|---|---|
| Unit Price with VAT: | 481,97930 Kč |





