


M80-5821405 | |
|---|---|
DigiKey Part Number | M80-5821405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5821405 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5821405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| 10 | 260,54300 Kč | 2 605,43 Kč |
| 25 | 244,22360 Kč | 6 105,59 Kč |
| 50 | 232,56120 Kč | 11 628,06 Kč |
| 100 | 221,46380 Kč | 22 146,38 Kč |
| 250 | 207,60892 Kč | 51 902,23 Kč |
| 500 | 197,71086 Kč | 98 855,43 Kč |
| 1 000 | 188,28697 Kč | 188 286,97 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |



