Parametric Equivalent





M80-4173498 | |
|---|---|
DigiKey Part Number | 952-3769-ND |
Manufacturer | |
Manufacturer Product Number | M80-4173498 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4173498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4153498 | Harwin Inc. | 0 | 952-3727-ND | 114,69919 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 101,88200 Kč | 1 018,82 Kč |
| 25 | 95,49040 Kč | 2 387,26 Kč |
| 50 | 90,92980 Kč | 4 546,49 Kč |
| 100 | 86,58950 Kč | 8 658,95 Kč |
| 250 | 81,16820 Kč | 20 292,05 Kč |
| 500 | 77,29574 Kč | 38 647,87 Kč |
| 1 000 | 73,60912 Kč | 73 609,12 Kč |
| 2 500 | 69,00615 Kč | 172 515,38 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




















