



M80-5603405 | |
|---|---|
DigiKey Part Number | 952-3418-ND |
Manufacturer | |
Manufacturer Product Number | M80-5603405 |
Description | CONN HEADER 34P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5603405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,62000 Kč | 690,62 Kč |
| 10 | 587,02000 Kč | 5 870,20 Kč |
| 25 | 550,26520 Kč | 13 756,63 Kč |
| 50 | 524,00920 Kč | 26 200,46 Kč |
| 100 | 499,01960 Kč | 49 901,96 Kč |
| 250 | 467,81444 Kč | 116 953,61 Kč |
| Unit Price without VAT: | 690,62000 Kč |
|---|---|
| Unit Price with VAT: | 835,65020 Kč |








