



M80-4133498 | |
|---|---|
DigiKey Part Number | 952-3712-ND |
Manufacturer | |
Manufacturer Product Number | M80-4133498 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4133498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 25 | 126,07200 Kč | 3 151,80 Kč |
| 50 | 120,04980 Kč | 6 002,49 Kč |
| 100 | 114,31730 Kč | 11 431,73 Kč |
| 250 | 107,16120 Kč | 26 790,30 Kč |
| 500 | 102,04986 Kč | 51 024,93 Kč |
| 1 000 | 97,18336 Kč | 97 183,36 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |













