




M80-4143498 | |
|---|---|
DigiKey Part Number | 952-3745-ND |
Manufacturer | |
Manufacturer Product Number | M80-4143498 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4143498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 124,98000 Kč | 1 249,80 Kč |
| 25 | 117,14360 Kč | 2 928,59 Kč |
| 50 | 111,54980 Kč | 5 577,49 Kč |
| 100 | 106,22470 Kč | 10 622,47 Kč |
| 250 | 99,57588 Kč | 24 893,97 Kč |
| 500 | 94,82612 Kč | 47 413,06 Kč |
| 1 000 | 90,30400 Kč | 90 304,00 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |























