M80-4000000F2-08-329-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 439,49000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 340
Unit Price: 120,11000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 820,12741 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 824,97780 Kč
Datasheet
8 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-08-329-00-000

DigiKey Part Number
952-M80-4000000F2-08-329-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-08-329-00-000
Description
8 POS. FEMALE SIL 20AWG CABLE CO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-08-329-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp and Solder
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
20 AWG
Contact Type
Female Socket, Power
Features
Jackscrews, Polarizing Key
Number of Positions
8
Contact Finish
Gold
Pitch
0.157" (4.00mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-263F208-00-00Harwin Inc.0952-M80-263F208-00-00-ND439,49000 KčMFR Recommended
M80-329Harwin Inc.1 340M80-329-ND120,11000 KčMFR Recommended
M80-4000000F1-08-329-00-000Harwin Inc.0952-M80-4000000F1-08-329-00-000-ND820,12741 KčMFR Recommended
M80-4000000F2-09-329-00-000Harwin Inc.0952-M80-4000000F2-09-329-00-000-ND824,97780 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50895,73260 Kč44 786,63 Kč
Unit Price without VAT:895,73260 Kč
Unit Price with VAT:1 083,83645 Kč