M80-5000000MF-08-332-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1 092,01850 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1 136,54650 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 932,21150 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 995,56767 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1 286,10300 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1 235,98450 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 1 006
Unit Price: 1 140,19000 Kč
Datasheet
Connector Header Through Hole 8 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5000000MF-08-332-00-000

DigiKey Part Number
952-M80-5000000MF-08-332-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5000000MF-08-332-00-000
Description
8 POS. MALE SIL VERTICAL THROUGH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000MF-08-332-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.197" (5.00mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin, Power
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
20A
Mounting Type
Voltage Rating
800VAC/DC
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5000000M1-08-331-00-000Harwin Inc.0952-4198-ND1 092,01850 KčMFR Recommended
M80-5000000M2-08-332-00-000Harwin Inc.0952-M80-5000000M2-08-332-00-000-ND1 136,54650 KčMFR Recommended
M80-5000000M3-08-331-00-000Harwin Inc.0952-M80-5000000M3-08-331-00-000-ND932,21150 KčMFR Recommended
M80-5000000M3-08-332-00-000Harwin Inc.0952-3953-5-ND995,56767 KčMFR Recommended
M80-5000000M3-08-PM2-00-000Harwin Inc.0952-M80-5000000M3-08-PM2-00-000-ND1 286,10300 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120944,17858 Kč113 301,43 Kč
Unit Price without VAT:944,17858 Kč
Unit Price with VAT:1 142,45608 Kč