



M80-263F308-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F308-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F308-00-00 |
Description | CONN RCPT HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F308-00-00 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 10 | 382,79400 Kč | 3 827,94 Kč |
| 30 | 354,23633 Kč | 10 627,09 Kč |
| 50 | 341,69620 Kč | 17 084,81 Kč |
| 100 | 325,39550 Kč | 32 539,55 Kč |
| 250 | 305,04216 Kč | 76 260,54 Kč |
| 500 | 290,50146 Kč | 145 250,73 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |






























