
M80-4000000F2-09-329-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F2-09-329-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-09-329-00-000 |
Description | 9 POS. FEMALE SIL 20AWG CABLE CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-09-329-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp and Solder |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket, Power | Features Jackscrews, Polarizing Key |
Number of Positions 9 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 824,97780 Kč | 41 248,89 Kč |
| Unit Price without VAT: | 824,97780 Kč |
|---|---|
| Unit Price with VAT: | 998,22314 Kč |







