Hand Crimper Tool Varies by Positioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Varies by Positioner
Harwin’s Company Overview
Datamate Mix-Tek Cable Housing | Datasheet Preview

Z80-294

DigiKey Part Number
952-3027-ND
Manufacturer
Manufacturer Product Number
Z80-294
Description
TOOL HAND CRIMPER 18-20AWG SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Positioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Harwin Inc.
Tool Type Feature
Without Positioner
Series
For Use With/Related Products
Varies by Positioner
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 024,44000 Kč24 024,44 Kč
522 271,23400 Kč111 356,17 Kč
Manufacturers Standard Package
Unit Price without VAT:24 024,44000 Kč
Unit Price with VAT:29 069,57240 Kč