




M55-7002642R | |
|---|---|
DigiKey Part Number | 952-3870-2-ND - Tape & Reel (TR) 952-3870-1-ND - Cut Tape (CT) 952-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7002642R |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7002642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm, 10.8mm, 15.4mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 Kč | 34,95 Kč |
| 10 | 29,75300 Kč | 297,53 Kč |
| 100 | 25,28760 Kč | 2 528,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,83672 Kč | 11 418,36 Kč |
| 1 000 | 21,74676 Kč | 21 746,76 Kč |
| 1 500 | 21,13350 Kč | 31 700,25 Kč |
| 2 500 | 20,38566 Kč | 50 964,15 Kč |
| 3 500 | 19,90771 Kč | 69 676,99 Kč |
| 5 000 | 19,41345 Kč | 97 067,25 Kč |
| Unit Price without VAT: | 34,95000 Kč |
|---|---|
| Unit Price with VAT: | 42,28950 Kč |






