Connector Header Surface Mount 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 26 position 0.050" (1.27mm)
M55-7012642R
M55-7012642R
Archer Kontrol

M55-7012642R

DigiKey Part Number
952-3878-2-ND - Tape & Reel (TR)
952-3878-1-ND - Cut Tape (CT)
952-3878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-7012642R
Description
CONN HEADER SMD 26POS 1.27MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7012642R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Insulation Height
0.325" (8.25mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
9.5mm, 12.3mm, 16.9mm
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1030,67800 Kč306,78 Kč
10026,06730 Kč2 606,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45023,44111 Kč10 548,50 Kč
90022,32233 Kč20 090,10 Kč
1 35021,69281 Kč29 285,29 Kč
2 25020,92520 Kč47 081,70 Kč
3 15020,43468 Kč64 369,24 Kč
4 50019,92720 Kč89 672,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč