


M55-8002642-0300A | |
|---|---|
DigiKey Part Number | 952-M55-8002642-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-8002642-0300A |
Description | CBL ASSEM 1.27MM 26POS F-F 300MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M55-8002642-0300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,60000 Kč | 681,60 Kč |
| 10 | 579,27200 Kč | 5 792,72 Kč |
| 25 | 543,00000 Kč | 13 575,00 Kč |
| 50 | 517,09680 Kč | 25 854,84 Kč |
| 100 | 492,43250 Kč | 49 243,25 Kč |
| 250 | 461,64104 Kč | 115 410,26 Kč |
| Unit Price without VAT: | 681,60000 Kč |
|---|---|
| Unit Price with VAT: | 824,73600 Kč |





