




M55-7102642R | |
|---|---|
DigiKey Part Number | 952-3894-2-ND - Tape & Reel (TR) 952-3894-1-ND - Cut Tape (CT) 952-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7102642R |
Description | CONN HEADER SMD R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7102642R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 35,22500 Kč | 352,25 Kč |
| 100 | 29,93180 Kč | 2 993,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,37525 Kč | 15 825,15 Kč |
| 1 200 | 25,11645 Kč | 30 139,74 Kč |
| 1 800 | 24,40835 Kč | 43 935,03 Kč |
| 3 000 | 23,54489 Kč | 70 634,67 Kč |
| 4 200 | 22,99304 Kč | 96 570,77 Kč |
| 6 000 | 22,42224 Kč | 134 533,44 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |







