




M55-6002642R | |
|---|---|
DigiKey Part Number | 952-3838-2-ND - Tape & Reel (TR) 952-3838-1-ND - Cut Tape (CT) 952-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6002642R |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6002642R Models |
Category | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.246" (6.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 8mm, 9.5mm, 11.1mm |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,78300 Kč | 507,83 Kč |
| 100 | 43,16050 Kč | 4 316,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 38,26795 Kč | 21 047,37 Kč |
| 1 100 | 36,44215 Kč | 40 086,36 Kč |
| 1 650 | 35,41504 Kč | 58 434,82 Kč |
| 2 750 | 34,16229 Kč | 93 946,30 Kč |
| 3 850 | 33,36170 Kč | 128 442,54 Kč |
| 5 500 | 32,53378 Kč | 178 935,79 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |









