


M50-9012542 | |
|---|---|
DigiKey Part Number | 952-2862-ND |
Manufacturer | |
Manufacturer Product Number | M50-9012542 |
Description | IDC F/M 25POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9012542 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3302542 | Harwin Inc. | 9 481 | 952-2565-ND | 111,79000 Kč | MFR Recommended |
| M50-3802542 | Harwin Inc. | 1 370 | 952-2657-ND | 120,75000 Kč | MFR Recommended |
| M50-9022542 | Harwin Inc. | 178 | 952-2864-ND | 339,94000 Kč | MFR Recommended |
| M50-9112542 | Harwin Inc. | 26 | M50-9112542-ND | 375,19000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,57000 Kč | 262,57 Kč |
| 10 | 223,19600 Kč | 2 231,96 Kč |
| Unit Price without VAT: | 262,57000 Kč |
|---|---|
| Unit Price with VAT: | 317,70970 Kč |





















