


M50-9102542 | |
|---|---|
DigiKey Part Number | 952-4190-ND |
Manufacturer | |
Manufacturer Product Number | M50-9102542 |
Description | IDC F/F 25POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9102542 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,08000 Kč | 309,08 Kč |
| 10 | 262,63300 Kč | 2 626,33 Kč |
| 25 | 246,17840 Kč | 6 154,46 Kč |
| 50 | 234,42840 Kč | 11 721,42 Kč |
| 100 | 223,24140 Kč | 22 324,14 Kč |
| 250 | 209,27492 Kč | 52 318,73 Kč |
| 500 | 199,29640 Kč | 99 648,20 Kč |
| 1 000 | 189,79735 Kč | 189 797,35 Kč |
| Unit Price without VAT: | 309,08000 Kč |
|---|---|
| Unit Price with VAT: | 373,98680 Kč |












