


M50-3802542 | |
|---|---|
DigiKey Part Number | 952-2657-ND |
Manufacturer | |
Manufacturer Product Number | M50-3802542 |
Description | CONN DIP HDR IDC 50P 30AWG VERT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3802542 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 50 | Contact Finish Gold |
Cable Pitch 0.025" (0.64mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 16 | 99,18063 Kč | 1 586,89 Kč |
| 32 | 94,43625 Kč | 3 021,96 Kč |
| 64 | 89,92625 Kč | 5 755,28 Kč |
| 112 | 86,44420 Kč | 9 681,75 Kč |
| 256 | 81,54664 Kč | 20 875,94 Kč |
| 512 | 77,65619 Kč | 39 759,97 Kč |
| 1 008 | 74,03516 Kč | 74 627,44 Kč |
| 2 512 | 69,42109 Kč | 174 385,78 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |















