


M50-3113042 | |
|---|---|
DigiKey Part Number | 952-2858-ND |
Manufacturer | |
Manufacturer Product Number | M50-3113042 |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3113042 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.169" (4.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 5.5mm, 6.18mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 14 | 155,40000 Kč | 2 175,60 Kč |
| 112 | 134,19036 Kč | 15 029,32 Kč |
| 504 | 120,68643 Kč | 60 825,96 Kč |
| 1 008 | 114,93197 Kč | 115 851,43 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |



