


M50-3652542R | |
|---|---|
DigiKey Part Number | 952-M50-3652542RTR-ND - Tape & Reel (TR) 952-M50-3652542RCT-ND - Cut Tape (CT) 952-M50-3652542RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3652542R |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3652542R Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.325" (8.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock, Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.75A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.55mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 91,13900 Kč | 911,39 Kč |
| 100 | 77,45520 Kč | 7 745,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,60552 Kč | 18 151,38 Kč |
| 500 | 69,14140 Kč | 34 570,70 Kč |
| 750 | 67,19308 Kč | 50 394,81 Kč |
| 1 250 | 64,81639 Kč | 81 020,49 Kč |
| 1 750 | 63,29739 Kč | 110 770,43 Kč |
| 2 500 | 61,72644 Kč | 154 316,10 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |











