




KA1-5100498 | |
|---|---|
DigiKey Part Number | 952-KA1-5100498-ND |
Manufacturer | |
Manufacturer Product Number | KA1-5100498 |
Description | 4P F KONA RA CBL HSNG BKPLT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For KONA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | KONA Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 112,25500 Kč | 1 122,55 Kč |
| 30 | 103,87700 Kč | 3 116,31 Kč |
| 50 | 100,19820 Kč | 5 009,91 Kč |
| 100 | 95,41280 Kč | 9 541,28 Kč |
| 250 | 89,43972 Kč | 22 359,93 Kč |
| 500 | 85,17250 Kč | 42 586,25 Kč |
| 1 000 | 81,11044 Kč | 81 110,44 Kč |
| 2 500 | 76,03930 Kč | 190 098,25 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |











