10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Harwin’s Company Overview

G125-FC11005L0-0300F

DigiKey Part Number
G125-FC11005L0-0300F-ND
Manufacturer
Manufacturer Product Number
G125-FC11005L0-0300F
Description
1.25MM F/F 10POS 26AWG 300MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
0.984' (300.00mm, 11.81")
Series
Features
Latch Holder, Polarizing Key
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-2041096L0Harwin Inc.28 950952-2752-ND53,81000 KčMFR Recommended
G125-224109600Harwin Inc.710952-3643-ND61,73000 KčMFR Recommended
G125-2241096F1Harwin Inc.1 972952-3639-ND272,79000 KčMFR Recommended
G125-FC11005L0-0150FHarwin Inc.80952-3247-ND1 172,29000 KčMFR Recommended
G125-FC11005L0-0450LHarwin Inc.336952-4183-ND1 072,60000 KčMFR Recommended
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 670,73000 Kč1 670,73 Kč
101 420,11400 Kč14 201,14 Kč
301 314,25800 Kč39 427,74 Kč
501 267,78500 Kč63 389,25 Kč
1001 207,35620 Kč120 735,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 670,73000 Kč
Unit Price with VAT:2 021,58330 Kč